| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1419111-5 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 19465 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP7-1419111-5 |
7-1419111-5
Specifications
Detailed Description
Introducing the PT371730 Power Relay, a reliable component designed for efficient circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), this relay ensures durable performance with a contact voltage of 240 VAC and a maximum switching voltage of 400 VAC. Featuring three poles and a contact arrangement of 3 Form C (3 CO), it offers versatile functionality for various applications. Operating at an amperage of 10 A and powered by a 230 VAC coil voltage, this relay is suitable for critical power control tasks. With RoHS compliance and a wide operating temperature range from -40 to 70°C, it guarantees both environmental responsibility and operational reliability. Trust the PT371730 Power Relay for your power switching needs.

