| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1419111-9 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 48 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP7-1419111-9 |
7-1419111-9
Specifications
Detailed Description
Enhance your power relay systems with the PT570006, designed for reliable performance in various applications. With a 6A amperage capacity and 4 Form C contact arrangement, this relay ensures efficient power distribution. Its silver nickel contact material guarantees longevity, even under high switching voltages of up to 240VAC. Operating seamlessly at temperatures ranging from -40 to 70°C, it is suitable for diverse environments. The RoHS compliance further underscores its commitment to quality and environmental responsibility. Upgrade your relay setups with the PT570006 for seamless and dependable operation.


