| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1419128-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-124LMH,000 |
| SKU: | AMP7-1419128-1 |
7-1419128-1
| Heilind Number: | AMP7-1419128-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1419128-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic applications with the OJE-SS-124LMH,000 power relay. This high-performance relay boasts a robust construction, featuring silver nickel contacts for reliable conductivity. With a coil voltage of 24 VDC and a maximum switching voltage of 30 VDC or 277 VAC, it offers versatility for various circuit requirements. The single-pole, 1 Form A (NO) contact arrangement ensures seamless operation, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for printed circuit board mounting, this 8 A relay with a coil resistance of 2880 Ω is a dependable component for power control in industrial and commercial settings. Upgrade your systems with the OJE-SS-124LMH,000 and experience efficient and durable relay performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | E-15-007872 - Product Improvement. Remove the ribs on the base to case. | Download | |||
| 05/20/2015 | P-15-011657 - Product Improvement. Cancel the packaging tape change (P-15-011111). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011111 - Product Improvement. Packaging tape for automation | Download | |||

