| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1419135-2 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP7-1419135-2 |
7-1419135-2
Specifications
Detailed Description
Introducing the PT581024 Power Relay, a reliable component designed for high-performance applications. With a contact arrangement of 4 Form C (4 CO) and a maximum switching voltage of 240 VAC, this relay is capable of handling demanding tasks with ease. Featuring a printed circuit board mount type and silver nickel contact material, it ensures efficient and durable operation. The coil resistance of 777 Ω and coil voltage of 24 VDC make it suitable for a variety of industrial settings. Operating smoothly in temperatures ranging from -40 to 70 °C, this relay is built to withstand harsh environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your systems with the PT581024 Power Relay for optimal performance and peace of mind.

