| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1423159-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 1 - 10 minutes |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP7-1423159-0 |
7-1423159-0
Specifications
Detailed Description
Enhance your control system with our versatile Time Delay Relay. Designed for precise operation, this relay offers a delay time range of 1 to 10 minutes, allowing you to customize the timing of your circuits. With a compact panel mount design, it seamlessly integrates into your setup. Featuring a 10 A amperage rating at 240 VAC, and 2 Form C (DPDT) contact arrangement, it ensures reliable performance. The screw terminal termination and knob control type provide easy installation and adjustment. Meeting high-quality standards, this relay is a must-have for efficient time-delay applications. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your automation processes with this essential component.

