| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1423159-5 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 3 - 120 cycles |
| Input Voltage: | 250 VDC |
| Control Type: | Knob |
| SKU: | AMP7-1423159-5 |
7-1423159-5
Specifications
Detailed Description
Enhance your control system with our versatile Time Delay Relay, designed for precision performance in a variety of applications. With a robust amperage rating of 10 A at 240 VAC, this relay ensures reliable operation. Featuring a convenient panel mount design and screw terminals for easy installation, it offers flexibility in setup. The On-Delay operation type allows for customizable timing, with a repeatability of ±10% for accuracy. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for space-constrained environments. The 2 Form C (DPDT, 2 C/O) contact arrangement provides versatile switching capabilities. Adjustable delay times ranging from 3 to 120 cycles cater to diverse timing needs. With an input voltage of 250 VDC and a control type of Knob, this relay offers seamless integration into your system. Rest assured of its quality, as it is RoHS compliant. Upgrade your setup with this reliable Time Delay Relay for efficient and precise control.

