7-1423161-7

Heilind Number:AMP7-1423161-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1423161-7
ECAD Model:
3D Model

Description:

7014PCI2=RLY,STD,ON,4P,125V,20S,I2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1423161-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Status Indicator:None
Dimensions:4.523 x 2.572 x 2.832 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:2 - 20 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP7-1423161-7

Detailed Description

This 4PDT Time Delay Relay offers reliable performance with a 10 A capacity at 240 VAC. Featuring a convenient Mounting Bracket, Screw Terminals for easy installation, and an adjustable delay time of 2 to 20 seconds, it is versatile for various applications. The control knob allows for precise adjustment, while the compact dimensions of 4.523 x 2.572 x 2.832 inches ensure space efficiency. With 4 Form C contact arrangement, this relay provides 4 C/O connections, making it suitable for complex switching tasks. Designed for durability and functionality, it is a dependable solution for time-sensitive operations.