7-1423162-1

Heilind Number:AMP7-1423162-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1423162-1
ECAD Model:
3D Model

Description:

7022L8D=RLY,STD,OFF,2P,110VAC,50SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1423162-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 VAC
Control Type:Knob
SKU:AMP7-1423162-1

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay. Operating on 10 A at 240 VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this Off-Delay relay with Screw Terminals offers secure connections. With a 2 Form C, DPDT contact arrangement, it provides flexibility in switching. The 110 VAC input voltage and Knob control type make it user-friendly. Crafted with quality in mind, this relay guarantees efficiency in your applications. Elevate your setup with this essential component.