7-1423164-9

Heilind Number:AMP7-1423164-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1423164-9
ECAD Model:
3D Model

Description:

7022SA=RLY,STD,OFF,2P,250VDC,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1423164-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP7-1423164-9

Detailed Description

Enhance your electrical control systems with this versatile Time Delay Relay. With a robust amperage rating of 10 A at 240 VAC, it ensures reliable performance in various applications. Featuring a Mounting Bracket for easy installation, this relay operates on an Off-Delay mechanism, perfect for precise timing functions. The Screw Terminals offer secure connectivity, while the 2 Form C (DPDT) contact arrangement provides flexibility in switching. Boasting an input voltage of 250 VDC and a user-friendly Knob control type, this relay is a dependable component for industrial and commercial setups. Additionally, its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your relay systems with this high-quality timing module.