7-1437446-0

Heilind Number:AMP7-1437446-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1437446-0
ECAD Model:
3D Model

Description:

7012PALL=RLY,STD,ON,2P,125VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437446-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.1 - 1 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP7-1437446-0

Detailed Description

Enhance your electrical control systems with this high-performance Time Delay Relay. Operating with precision at 10A and 240VAC, this relay features a Mounting Bracket for easy installation. Its On-Delay operation type, alongside a delay time range of 0.1-1 seconds, ensures efficient functionality. With a contact arrangement of 2 Form C DPDT, or 2 C/O, and termination via Screw Terminals, it offers versatile connectivity. The control is facilitated by a Knob, allowing seamless adjustments. RoHS compliant and designed for durability, this relay is a reliable component for various applications in industrial automation.