| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437458-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 96 VDC |
| Control Type: | Knob |
| SKU: | AMP7-1437458-2 |
7-1437458-2
Specifications
Detailed Description
Enhance your electrical system with this powerful Time Delay Relay, designed for optimal performance. With a robust amperage rating of 10A at 240VAC, it ensures reliable operation in various applications. Featuring a convenient Mounting Bracket for easy installation, this relay offers versatile functionality with an Off-Delay operation type. Its high repeatability of ±5% guarantees precision timing, while the Screw Terminals provide secure and efficient wire connections. Compact yet durable, with dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is suitable for diverse setups. The 2 Form C, DPDT contact arrangement (2 C/O) allows for flexible control, while the 96VDC input voltage and Knob control type cater to different power requirements. RoHS compliance ensures environmental responsibility, making this Time Delay Relay a reliable choice for your projects.

