7-1437459-1

Heilind Number:AMP7-1437459-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1437459-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

7024ND=RLY,STD,OFF,4P,48VDC,50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437459-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:48 VDC
Control Type:Knob
SKU:AMP7-1437459-1

Detailed Description

Enhance control and efficiency in your electronic systems with our Time Delay Relay. With a high amperage capacity of 10 A at 240 VAC, this relay is perfect for power management. Featuring a convenient Mounting Bracket and Screw Terminals for easy installation, it offers reliable performance in various applications. The Off-Delay operation type ensures precise timing, while the 4 Form C, 4PDT contact arrangement provides versatility in switching. Powered by 48 VDC input voltage and controlled by a Knob, this relay is a dependable solution for your time delay needs. Rest assured of its quality and compliance, as it is crafted with RoHS standards in mind. Elevate your relay system with this essential component.