| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437514-0 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .058 in, 1.47 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .025 - .035 in, .64 - .89 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 7-1437514-0 8134-HC-8P2 |
| SKU: | AMP7-1437514-0 |
7-1437514-0
Specifications
Detailed Description
Introducing the HOLTITE Discrete Wire Socket, a reliable component for your signal and power transmission needs. With a maximum operating temperature of 125°C and contact plating in gold, this socket ensures efficient conductivity in various environments. Featuring a press-fit termination method and beryllium copper contact material, it offers durability and stability on a printed circuit board. Its compact design, with a sleeve style of open bottom, allows for easy insertion by hand or semi-automatic means. Meeting RoHS compliance standards, this socket is not only high-performing but also environmentally friendly. From Data and Devices, the HOLTITE Discrete Wire Socket is a essential for your connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/06/2024 | PCN-24-216623 - Spec Update. Updating recommended PCB holes size and adding tolerance for below mentioned part numbers of Holtite Sockets- 6P/8P series | Download | |||
| 02/28/2024 | PCN-24-201035 - Spec Change. Holtite Contact: The recommended minimum pin size specification change for the below list of part numbers is as per the attached. There is no change in product. | Download | |||
| 10/02/2023 | P-23-024764 - Adding MFG location. Capacity expansion by adding a manufacturing location. TE will ensure the product meets requirements with no impact on form, fit and function. | Download | |||
| 12/01/2021 | P-21-021697 - Reactivated with New manufacturing Location. Per the PCNs listed below, these HOLTITE sockets were discontinued. However, TE has now decided to reactivate the HOLTITE socket PNs listed on this PCN and transfer production to a new manufacturing location. PCN-21-105889 PCN-21-106397 PCN-21-107022 PCN-21-106962 PCN-21-107071 PCN-21-106714 PCN-21-106834 PCN-21-107073 | Download | |||
| 09/30/2021 | PCN-21-106714 - End of life some with replacement. no LTB | Download | |||

