| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437646-5 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 15 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 3.8 in, 96.52 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437646-5 3PCV-15-006 |
| SKU: | AMP7-1437646-5 |
7-1437646-5
Specifications
Detailed Description
Enhance your connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for efficiency and reliability, this black thermoplastic housing component features UL 94V-0 standard compliance, ensuring safety and quality. With 15 contacts in a single row, it offers ample connectivity options for your applications. The 6.35mm pitch allows for easy integration into circuit boards, and with a 10A current rating and 300V voltage capacity, it's suitable for a wide range of setups. Its wave solder capability and lead-free solder processes make installation hassle-free, while the copper alloy terminals with bright tin plating ensure robust and corrosion-resistant connections. Whether for industrial or commercial use, this terminal block is a dependable solution.

