7-1437646-8

Heilind Number:AMP7-1437646-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1437646-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3PCV-16-006=3PCV-16-006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437646-8
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:1
Termination Method:Printed Circuit Pin
Body Orientation:Straight
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:100
Number of Levels:1
Number of Positions:16
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.3 mm², 30 - 16 AWG
Screw Material:Steel
Length:102.87 mm, 4.05 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:7-1437646-8 3PCV-16-006
SKU:AMP7-1437646-8

Detailed Description

Elevate your connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for high-performance applications, this straight-bodied terminal block features 16 contacts, each capable of handling up to 10A of current at 300V. Constructed with UL 94V-0-rated thermoplastic housing, it ensures safety and reliability. With a pitch of 6.35mm (.25 in), it offers easy integration into PCBs. Its wave solder capability and lead-free solder processes make it ideal for industrial use. The copper alloy terminals with bright tin plating provide excellent conductivity, while the steel screws with zinc plating ensure secure connections. This terminal block, RoHS compliant and suitable for wire sizes 30-16 AWG (.05-1.3 mm²), comes in a package of 100, perfect for bulk installations. Upgrade your setup with this versatile and durable component.