| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437648-4 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 320 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.68 in, 42.67 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437648-4 4PCV-05-006 |
| SKU: | AMP7-1437648-4 |
7-1437648-4
Specifications
Detailed Description
Easily connect and secure wires with our Buchanan 4 Series Barrier Terminal Block. This black block features a durable polyamide housing meeting UL 94V-0 standards for safety. With five contacts on a single row, it allows for efficient circuit connections. The printed circuit pin termination method ensures a reliable attachment, while the 20A amperage and 150V voltage rating make it suitable for various applications. Mount it vertically with a 4-40 screw for stability. The copper alloy terminals with tin plating guarantee excellent conductivity. Wave solder capable and RoHS compliant, this terminal block is ideal for industrial use. Its compact design, measuring 1.68 inches in length with open bottom block style and standoffs, offers convenience in installation. Perfect for wire sizes ranging from 22 to 12 AWG, it's a versatile solution for your connectivity needs. Packaged in a quantity of 320, it's ready for large-scale projects. Elevate your wiring setup with this high-quality terminal block.

