| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437652-0 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 160 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437652-0 6PCV-04-009 |
| SKU: | AMP7-1437652-0 |
7-1437652-0
Specifications
Detailed Description
Experience reliable connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for industrial applications, this terminal block features a durable thermoplastic housing in sleek black, ensuring longevity and performance. With a vertical mount angle and 6-32 screw size, installation is effortless. Its UL 94V-0 flammability standard compliance guarantees safety. The printed circuit pin termination method and copper alloy terminals plated with bright tin ensure secure connections for wires ranging from 22 to 12 AWG. This single-row terminal block with 4 positions and a pitch of 9.53mm is suitable for various projects. Each package includes 160 units, making it ideal for bulk installations. Trust in its 300V/600V voltage rating and RoHS compliance for peace of mind in your applications. Elevate your connectivity with the Buchanan 6 Series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1437652-9 | ![]() |


