7-1437653-4

Heilind Number:AMP7-1437653-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1437653-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6PCV-15-006=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437653-4
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:70
Number of Levels:1
Number of Positions:15
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:144.42 mm, 5.686 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:7-1437653-4 6PCV-15-006
SKU:AMP7-1437653-4

Detailed Description

Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, a reliable and durable component for your industrial applications. With UL 94V-0 standards met, rest assured of its quality and safety. This terminal block features 15 contacts in a single row, ideal for efficient connectivity on printed circuit boards. Offering amperage options of 5A and 25A, and voltage ratings of 300V and 600V, it ensures powerful performance. The thermoplastic housing, copper alloy terminals with bright tin plating, and steel screws with zinc chromate plating guarantee longevity and robustness. With a pitch of 9.53mm (.375 in) and accommodating wire sizes ranging from 22 to 12 AWG (.326 - 3.31 mm²), it provides versatility in installation. Its wave solder capability up to 265°C and RoHS compliance further enhance its suitability for various applications. From wire clamps to combo head screws, this terminal block offers all necessary components for seamless assembly. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.