| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437653-6 |
| Color: | Black |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 15 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 144.42 mm, 5.686 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCV-15-993 7-1437653-6 |
| SKU: | AMP7-1437653-6 |
7-1437653-6
Specifications
Detailed Description
Elevate your industrial connectivity with this efficient Barrier Terminal Block. Featuring a single row design with 15 positions, it allows for secure termination via Printed Circuit Pin. The durable thermoplastic housing, UL 94V-0 rated for flammability, ensures safety and reliability. With a voltage rating of 300V and 600V, it accommodates various power requirements. The terminal block accepts wire sizes ranging from 22 to 12 AWG, offering flexibility in installation. Its vertical mount angle and Combo Phil-Slot screw head type facilitate easy assembly. RoHS compliant and packaged conveniently, this terminal block is a must-have for your industrial applications.

