| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437655-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 115.849 mm, 4.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437655-3 6WWV-12-008 |
| SKU: | AMP7-1437655-3 |
7-1437655-3
Specifications
Detailed Description
Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block in sleek black. Engineered for high performance, this terminal block boasts a 25 A amperage rating and a durable thermoplastic housing. With solderless wire wrap termination, installation is a breeze. The 9.53 mm pitch and 300 V voltage rating ensure compatibility with a wide range of applications. Meeting UL 94V-0 flammability standards, it guarantees safety. This terminal block features 12 positions for secure wire connections, accommodating 22-12 AWG wire sizes. Its robust construction, wave solder capability, and RoHS compliance make it a reliable choice for your projects. With 60 pieces in a package, it offers convenience for bulk installations. Whether for industrial or commercial use, the Buchanan 6 Series Terminal Block delivers efficiency and quality.

