| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437667-1 |
| Color: | Black |
| Series: | Buchanan 4DB Series |
| Amperage: | 10 A, 20 A |
| Housing Material: | Thermoplastic Polyamide |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Right Angle |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V, 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 104 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E465 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 18.16 mm, .715 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437667-1 4DB-R108-02 |
| SKU: | AMP7-1437667-1 |
7-1437667-1
Specifications
Detailed Description
Enhance connectivity with our Buchanan 4DB Series Barrier Terminal Blocks, designed for secure and efficient electrical connections. Crafted from UL 94V-0 rated thermoplastic polyamide in sleek black, these terminals ensure high performance with a maximum amperage of 20 A and voltage ratings of up to 300 V. Featuring two contacts in a single row, they offer a pitch of 8.26 mm (.325 in) and right-angle termination method for easy installation on printed circuit boards. With a durable construction that meets industrial standards, including wave solder capability, these terminal blocks are essential for various applications. The bright tin-plated copper alloy terminals accommodate wire sizes ranging from .3 to 3 mm² (22 to 12 AWG), while the steel screws with zinc chromate plating provide reliable fastening. RoHS compliant and offered in a convenient package quantity, these barrier terminal blocks guarantee quality and performance in every use. Elevate your electronic connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1437667-9 | ![]() |


