7-1452653-2

Heilind Number:AMP7-1452653-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1452653-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MCON 1.2 LL REC SRC AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1452653-2
Amperage:10 A
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP7-1452653-2

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with our MCON 1.2 LL REC SRC AU. Designed for durability and high performance, this receptacle features a locking lance for secure attachment. With a crimp termination method and F-Crimp design, it ensures a reliable connection for wires ranging from .25 to .35 mm². Operating seamlessly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it is suitable for a wide range of environments. Rest assured, this product complies with RoHS standards, offering a sustainable solution for your connectivity needs. Upgrade your automotive connectors with confidence.