| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452656-3 |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452656-3 |
7-1452656-3
| Heilind Number: | AMP7-1452656-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452656-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the MCON 1.2 LL REC SRC AG, a high-performance terminal designed for automotive, truck, bus, and off-road applications. With a robust construction and a locking lance feature, this terminal ensures secure and reliable connectivity in harsh environments. Its F-Crimp design and tin contact plating guarantee excellent conductivity, while its wide operating temperature range from -40 to 150°C (-40 to 302°F) allows for versatile use. Suitable for wire sizes ranging from 20 AWG to .5 - .75 mm², this terminal is essential for maintaining optimal performance in your vehicle's electrical systems. Rest assured, it complies with RoHS regulations, making it an eco-friendly choice for your connectivity needs. Elevate your wiring projects with the MCON 1.2 LL REC SRC AG terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151037-1 | ![]() | |
| TE Connectivity 2151037-2 | ![]() | |
| TE Connectivity 5-1579007-3 | ![]() | |
| TE Connectivity 7-2151037-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||


