| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452659-3 |
| Amperage: | 25 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 16 - 18 AWG, 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452659-3 |
7-1452659-3
| Heilind Number: | AMP7-1452659-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452659-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our MCON 1.2 LL REC SRC AG terminal. Designed for durability and performance, this terminal features a locking lance for secure attachment, ensuring reliable power transmission. With a tin contact plating, it offers excellent conductivity and corrosion resistance, even in harsh environments. The F-crimp design allows for easy installation, accommodating wire sizes ranging from 16 to 18 AWG. Operating efficiently in temperatures as low as -40°C and as high as 150°C, it's suitable for a wide range of applications. Trust in our automotive connectors for seamless and dependable electrical connections on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151353-1 | TE Connectivity 7-1452659-3 Application Tooling | ![]() |
| TE Connectivity 2151353-2 | TE Connectivity 7-1452659-3 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 7-1452659-3 Application Tooling | ![]() |
| TE Connectivity 7-2151353-7 | TE Connectivity 7-1452659-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 7-1452659-3 Application Tooling | ![]() |


