| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452665-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452665-1 |
7-1452665-1
| Heilind Number: | AMP7-1452665-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452665-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this MCON 1.2 LL REC SWS SN terminal splice. Designed for reliable performance in automotive, truck, bus, and off-road applications, it features a robust F-Crimp for seamless installation on 22-24 AWG wires. With a durable tin contact plating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal conductivity and longevity even in harsh environments. The locking lance and receptacle design provide added security, making it ideal for high-amperage connections. RoHS compliant for environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151041-1 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 2151041-2 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 7-2151041-7 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 7-2266276-7 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 5-2151041-1 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
| TE Connectivity 5-2151041-2 | TE Connectivity 7-1452665-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 963142-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 12/09/2022 | P-21-021873 - Die transfer from EMEA (Wort, Germany plant) to Americas region (Greensboro, NC plant) to better serve Americas customers. Capacity addition project. The transferred tool will run in a new 40T 1100mm press. Tool location change only. No change to design form/fit/function. PN 7-1452671-1 and 7-1452671-3 requires changeover/conversion kit. Due to future capacity constraint in EMEA, Americas demand volumes will be localized to GSO plant. Added capacity in GSO. No bank build required. EMEA will continue to produce parts until all PPAPs approved and SOP in GSO plant. | Download | |||
| 10/10/2022 | P-22-023397 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Kunshan Company Limited to TE Connectivity Suzhou Ltd. | Download | |||
| 06/06/2022 | P-22-022372 - Tool\process transfer. tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 05/23/2022 | P-22-022375 - Tool\process transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/25/2020 | P-20-019104 - Product Improvement. new duplication production tool (11-1942044) for Burgess Road plant to support MCON 1.2mm Clean Body Lance Lock product. This die includes part numbers 7-1452665-1 &-3 as well as 7-1452668-1 & -3. This notification is to also inform customer of a ship point change from PA02 (PADC: Mechanicsburg, PA) to NC01 (NCDC: Greensboro, NC). | Download | |||
| 06/21/2019 | P-18-015641 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829655, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/10/2019 | P-18-015894 - Tool duplication of a stamping for TE component PN 7-1452665-1,7-1452665-3. | Download | |||
| 06/21/2018 | P-18-015635 - Capacity Change Or Tool Replacement. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829619, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 03/31/2018 | P-17-015087 - tool duplication of a stamping tool for the TE PN 7-1452665-1. | Download | |||


