| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452668-3 |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452668-3 |
7-1452668-3
| Heilind Number: | AMP7-1452668-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452668-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's electrical connectivity with the MCON 1.2 LL REC SWS AG terminal. Designed for reliable power transmission, this receptacle features a durable construction and a high amperage rating of 16 A. Its F-Crimp type and tin contact plating ensure secure and efficient crimping, while the locking lance and receptacle design provide added stability. With a wide operating temperature range and RoHS compliance, it's suitable for use in automotive, truck, bus, and off-road applications. Upgrade your wiring system with this essential component for optimal performance in any environment.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1718760-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2024 | P-24-025663 - Product improvement. tool replacement for below listed PNs according to VDA Trigger Matrix No 13. The manufacturing location remains unchanged. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PPAP will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks before first shipment. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released. | Download | |||


