7-1452671-1

Heilind Number:AMP7-1452671-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1452671-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

MCON 1.2 LL REC SWS SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1452671-1
Amperage:25 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:16 - 18 AWG, 1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP7-1452671-1

Detailed Description

Enhance your automotive, truck, bus, and off-road electrical systems with our MCON 1.2 LL REC SWS SN connector. Designed for reliable power transmission, this receptacle features a locking lance for secure connections. With a 25A amperage rating, it can handle high current loads, while the tin contact plating ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for a wide range of environments. The F-crimp design allows for easy installation with 16-18 AWG or 1-1.5mm² wire sizes. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Trust in its quality and durability for seamless performance in your vehicle's electrical system.