| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1461491-6 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 4800 Ω |
| Coil Current: | .005 A |
| Coil Voltage: | 24 VAC, 24 VDC |
| Maximum Output Voltage: | 277 V |
| Maximum Switching Voltage: | 125 VDC, 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 250 VAC, 30 VDC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP7-1461491-6 |
7-1461491-6
Specifications
Detailed Description
Introducing the PCN-124D3MHZ,001B, a high-performance power relay designed for reliable circuit control in various applications. With a rugged construction and silver nickel contact material, this relay ensures durability and efficient operation. Featuring a single pole, 1 Form A (NO) arrangement, it offers seamless switching capabilities. The gold-plated terminals provide excellent conductivity, while the 24 VAC/DC coil voltage allows for versatile power input. With a maximum switching voltage of 125 VDC and 277 VAC, this relay is suitable for a wide range of power systems. RoHS compliant and rated for -40 to 85°C (-40 to 185°F) operating temperatures, it guarantees safety and performance in demanding environments. Ideal for HVAC systems and other high-power applications, the PCN-124D3MHZ,001B is the perfect choice for efficient relay control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2020 | E-20-010686 - Manufacturing/Process requirements. 1. For standard tube packaging type. Enhance outside carton, use foams to replace bubble sheet and cancel inside carton. Products have same packaging protect level and qualified by same package drop test standard. And optimize base and stationary terminal structure to improve contact gap uniformity and improve gluing efficiency. Keep products same function and performance as existed production goods. 2. For other type. optimize base and stationary terminal structure to improve contact gap uniformity and improve gluing efficiency. Keep products same function and performance as existed production goods. | Download | |||

