| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1462037-0 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Bistable |
| SKU: | AMP7-1462037-0 |
7-1462037-0
Specifications
Detailed Description
Enhance your circuit board setups with the IM47GR, a high-performance Axicom IM relay designed for seamless integration. Boasting a coil resistance of 2880 Ω and a coil voltage of 24 VDC, this relay offers reliable operation for various applications. With a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC or 250 VAC, it ensures efficient signal transmission. The Surface Mount termination type and compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it easy to install in tight spaces. Featuring a bistable coil type and RoHS compliance, this relay prioritizes sustainability without compromising on performance. Whether you're in the field of telecommunications, automation, or electronics, the IM47GR is a valuable addition to your setup, guaranteeing low insertion loss, high isolation, and a contact current rating of 2 A for optimal functionality. Elevate your relay systems with this cutting-edge component.

