| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1462039-0 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP7-1462039-0 |
7-1462039-0
| Heilind Number: | AMP7-1462039-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1462039-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board system with the Axicom IM06DJR Signal Relay, a high-performance component designed for seamless integration. Boasting a coil voltage of 12 VDC and a coil resistance of 1029 Ω, this relay offers reliable operation in various applications. Its 2 Form C contact configuration ensures versatility, while the 5 A contact current rating and maximum switching voltage of 220 VDC or 250 VAC guarantee robust performance. With low insertion loss and excellent isolation, this relay excels in signal and communication systems, delivering precision and efficiency. Measuring just .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it's compact yet powerful, making it ideal for space-constrained environments. RoHS compliant for environmental responsibility, this relay is the perfect choice for your next project. Upgrade your setup with the Axicom IM06DJR Signal Relay and experience seamless connectivity like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity IM06JR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2015 | E-15-008642 - Product Improvement. Previous supplier has announced EOP of contact material and will be replaced by an already approved supplier. No change of component specification. | Download | |||


