| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1462039-4 |
| Series: | Axicom IM |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.03 dB at 100 MHz, -.33 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Contact Configuration: | 2 Form C (2 CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -18.8 dB at 900 MHz, -37 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 5 A |
| Dimensions: | 10 x 6 x 5.65 mm, .393 x .236 x .222 in |
| Coil Type: | Monostable |
| SKU: | AMP7-1462039-4 |
7-1462039-4
| Heilind Number: | AMP7-1462039-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1462039-4 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the Axicom IM07DJR Relay, a high-performing component designed for seamless signal transmission. With a coil voltage of 24 VDC and a coil resistance of 2880 Ω, this relay offers reliable operation. Its 2 Form C contact configuration ensures versatile connectivity, while the maximum switching voltage of 220 VDC and 250 VAC guarantees efficient power management. Featuring low insertion loss and high isolation levels at various frequencies, this relay excels in signal integrity. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) make it suitable for space-constrained applications. RoHS compliant and with a contact current rating of 5 A, the IM07DJR Relay is a dependable choice for your communication and signal relay needs.

