| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-146250-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-146250-0 |
| SKU: | AMP7-146250-0 |
7-146250-0
Specifications
Detailed Description
Enhance your PCB connections with our 40-position AMPMODU Header. Designed for reliable performance, this straight orientation header features a pitch of 2.54mm (.1 in) and accommodates through-hole soldering for secure attachment. With a voltage rating of 30V AC and amperage of 3A, it ensures efficient power transmission. Its black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability. The contact pins, made of phosphor bronze with tin plating, guarantee excellent conductivity. Suitable for industrial applications, this header operates in a wide temperature range from -65 to 105°C. With a package quantity of 100, it offers convenience for your assembly needs. RoHS compliant and boasting high-temperature housing, this connector aligns with quality and environmental standards, making it a dependable choice for your projects. Elevate your PCB setups with this high-performance header, ideal for various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

