| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-146256-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| High Temperature Compatible: | Yes |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-146256-0 |
| SKU: | AMP7-146256-0 |
7-146256-0
Specifications
Detailed Description
Enhance your electronic connections with this high-quality AMPMODU Headers series connector. Designed for durability and performance, it features 40 gold-plated phosphor bronze contacts in a straight orientation, offering reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 30V AC, this connector is suitable for a wide range of applications. Its black LCP housing meets UL 94V-0 flammability standards, ensuring safety and compliance. Operating in temperatures ranging from -65 to 105°C, it is ideal for industrial use. This connector is RoHS compliant and comes in a package quantity of 100, making it a convenient and eco-friendly choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

