7-146276-3

Heilind Number:AMP7-146276-3
Manufacturer:TE Connectivity
Manufacturer Number:7-146276-3
ECAD Model:
3D Model

Description:

23 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-146276-3
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:23
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP7-146276-3

Detailed Description

Enhance your board-to-board connectivity with this versatile 23-position header. Designed for through-hole soldering, its durable Liquid Crystal Polymer housing ensures reliable performance. Featuring a single row of gold-plated copper alloy pins on a 2.54mm pitch, it guarantees secure and efficient signal transmission. With a vertical mount orientation and breakaway design, it offers flexibility in installation. RoHS compliant and meticulously crafted, this connector is ideal for various PCB applications, delivering precision and durability with every connection. Elevate your electronic projects with this essential component.