| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-146277-2 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 22 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP7-146277-2 |
7-146277-2
| Heilind Number: | AMP7-146277-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-146277-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance header. Designed for seamless integration, it features 22 gold-plated pins on a single row, ensuring reliable conductivity. The housing, made of durable Liquid Crystal Polymer, guarantees longevity in various environments. With a 2.54mm pitch and through-hole solder termination, installation is quick and secure. Its vertical mount orientation and breakaway design offer flexibility in application. RoHS compliant and crafted with precision, this connector is a must-have for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-87499-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


