| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-146308-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5421 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-146308-0 |
| SKU: | AMP7-146308-0 |
7-146308-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, offering a robust solution for your electronic assemblies. With a housing made of durable thermoplastic and gold-plated phosphor bronze contacts, these headers ensure reliable performance. Featuring a right-angle body orientation and through-hole solder termination, they are easy to install on your PCB. Measuring 2.54mm pitch and with 40 pins in a 2-row configuration, they provide ample connectivity options. Meeting CSA and UL standards, these headers guarantee safety and quality. Suitable for industrial applications, they have a wide operating temperature range of -65 to 105°C. RoHS compliant and featuring UL 94V-0 flammability rating, they are environmentally friendly. Whether you are designing new electronics or upgrading existing systems, these headers, with their high-quality construction and performance, are the perfect choice for your PCB connections.

