| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-146386-8 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .25 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-146386-8 |
| SKU: | AMP7-146386-8 |
7-146386-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series board-to-board connectors. Featuring a single-row design with 25 positions and a 2.54mm pitch, these connectors ensure secure and efficient signal transmission. The black polyester housing with UL 94V-0 flammability rating offers durability and safety. Through-hole solder termination and phosphor bronze contacts with gold plating guarantee reliable performance, even in industrial settings. With a 333V AC voltage rating and 2A contact amperage, these connectors meet standard power requirements. Their vertical mount orientation and standard profile make them suitable for various applications. RoHS compliant and with a temperature rating, they are ideal for environmentally conscious and high-performance projects. Upgrade your PCB assemblies with these stackable and efficient connectors.

