| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147102-0 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP7-147102-0 |
7-147102-0
| Heilind Number: | AMP7-147102-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-147102-0 |
| ECAD Model: |
Specifications
Detailed Description
This vertical mount board-to-board connector features a robust housing made of polyester with glass fiber, ensuring durability in demanding environments. With two rows of 40 gold-plated sockets, it offers reliable surface mount termination on PCBs. Operating at an amperage of 3 A, it guarantees efficient power transmission. The 2.54mm pitch and .1-inch spacing facilitate easy connections, while its compliance with RoHS standards underscores its eco-friendly design. Ideal for mezzanine and board stacking applications, this connector is a dependable choice for high-performance electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87215-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||


