| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147102-5 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP7-147102-5 |
7-147102-5
| Heilind Number: | AMP7-147102-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-147102-5 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with our high-performing 50-position board-to-board socket, engineered for optimal amperage transmission at 3 A. Crafted with durable polyester-GF housing, this connector ensures reliable performance in any setting. Its surface mount termination method and vertical mount orientation offer seamless integration onto your PCB, while the 2.54 mm pitch and gold-plated contact mating area guarantee efficient signal conductivity. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Ideal for demanding applications, it belongs to our extensive range of Mezzanine & Board Stacking Connectors, providing a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||

