| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147105-2 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 2 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-147105-2 |
| SKU: | AMP7-147105-2 |
7-147105-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series surface mount connector. Featuring a durable black polyester housing and gold-plated phosphor bronze contacts, this 2-row, 44-position socket connector ensures reliable performance in industrial applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it meets high standards for power transmission. The vertical mount orientation and stackable design offer versatility in PCB assembly, while UL 94V-0 flammability certification guarantees safety. With features such as closed entry housing for contact protection and high-temperature resilience, this connector is ideal for demanding environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Whether for board-to-board connections or mezzanine stacking, this connector is a dependable solution for your electronic designs.

