7-1472969-6

Heilind Number:AMP7-1472969-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1472969-6
ECAD Model:
3D Model

Description:

7022MCI=RLY,STD,OFF,2P,28V,15S,I OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1472969-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP7-1472969-6

Detailed Description

Enhance your electrical control systems with this versatile Time Delay Relay. Featuring a robust amperage of 10A at 240VAC, it ensures reliable performance in various applications. With a mounting bracket for easy installation, this off-delay relay offers efficient operation. The screw terminals facilitate secure connections, while the 2 Form C (DPDT) contact arrangement provides versatility in switching. Control the timing with precision using the knob, and rest assured of its quality as it complies with RoHS standards. Suitable for a range of industrial settings, this relay is a must-have for efficient time-delay functions.