7-1472973-1

Heilind Number:AMP7-1472973-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1472973-1
ECAD Model:
3D Model

Description:

7012SE=RLY,STD,ON,2P,250VDC,200SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1472973-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP7-1472973-1

Detailed Description

Enhance your electrical control systems with our versatile Time Delay Relay. Operating on a 10A current at 240VAC, this high-performance device features a Mounting Bracket for secure installation. With an On-Delay operation type and 2 Form C (DPDT) contact arrangement, it offers reliable switching capabilities. The adjustable delay time, ranging from 20 to 200 seconds, ensures precise timing control. Equipped with Screw Terminals for easy connectivity and a Knob for convenient adjustment, this relay is a must-have for efficient automation. RoHS compliance guarantees environmental responsibility. Upgrade your setup with this essential component.