7-1472973-8

Heilind Number:AMP7-1472973-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1472973-8
ECAD Model:
3D Model

Description:

7012X10BL=RLY,STD,ON,2P,130V,5S,L OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1472973-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:130 VDC
Control Type:Knob
SKU:AMP7-1472973-8

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, designed for precise control in various applications. With an amperage rating of 10A at 240VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this relay operates on a On-Delay mechanism with a delay time ranging from 0.5 to 5 seconds, offering customizable functionality. The 2 Form C (DPDT) contact arrangement provides dual switching capabilities, while the Screw Terminals allow secure and convenient connections. With an input voltage of 130VDC and a control type knob, it offers flexibility in voltage and operation. Non-RoHS compliant, this relay is ideal for a range of industrial and commercial settings. Upgrade your system with this essential component for efficient and accurate timing control.