7-1472973-9

Heilind Number:AMP7-1472973-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1472973-9
ECAD Model:
3D Model

Description:

7012OET=RLY,STD,ON,2P,24V,20S,T OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1472973-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP7-1472973-9

Detailed Description

Enhance your control system with this versatile time delay relay, offering precise operation for a variety of applications. With an amperage of 10A at 240VAC, it ensures reliable performance. The mounting bracket design facilitates easy installation, while the screw terminals provide secure connections. Operating on a 24VDC input voltage, it features a knob control for convenient adjustment. The delay time can be set between 20 and 200 seconds, allowing for customizable timing. With 2 Form C (DPDT) contact arrangement, this relay offers 2 C/O for flexible switching capabilities. Whether you need an on-delay function for your industrial equipment or automation system, this relay delivers dependable performance. Please note that it is not RoHS compliant. Elevate your control setup with this essential component.