7-1472981-0

Heilind Number:AMP7-1472981-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1472981-0
ECAD Model:
3D Model

Description:

7022EE=RLY,STD,OFF,2P,24V,200S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1472981-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VAC
Control Type:Knob
SKU:AMP7-1472981-0

Detailed Description

Enhance your electrical systems with this powerful Off-Delay Time Delay Relay. Designed for optimal functionality, it offers a reliable amperage of 10 A at 240 VAC, ensuring seamless operation. With a Mounting Bracket for easy installation, it can be securely attached wherever needed. Featuring a versatile 2 Form C, DPDT contact arrangement with 2 C/O terminals, it enables precise control over connected devices. The control knob allows for simple adjustment of the timing function, while the screw terminals ensure convenient connectivity. Operating at 24 VAC input voltage, this relay is a crucial component for various applications. Its high-quality construction guarantees durability and performance, making it a valuable addition to any setup. Please note, this product is not RoHS compliant. Elevate your relay systems with this essential Timing Module.