7-147424-0

Heilind Number:AMP7-147424-0
Manufacturer:TE Connectivity
Manufacturer Number:7-147424-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII VRT DR CE .100 X .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-147424-0
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:11
Contact Amperage:2 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.64 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:7-147424-0
SKU:AMP7-147424-0

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and through-hole solder termination for seamless integration. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, this connector is designed for high-performance applications. Its durable construction, with a housing made of UL 94V-0 rated polyester GF and gold-plated phosphor bronze contacts, ensures reliable operation. With a stackable design and 40 positions, it offers versatility in various electronic setups. Trust in its industry-standard profile and compliance with RoHS guidelines for quality assurance. Upgrade your circuit board assembly with this efficient and dependable connector.