| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147424-4 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 9 |
| Contact Amperage: | 2 A |
| Number of Positions: | 48 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-147424-4 |
| SKU: | AMP7-147424-4 |
7-147424-4
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable Polyester - GF housing in sleek black, designed for vertical mounting. With two rows of 48 gold-plated sockets on a 2.54mm pitch, this connector ensures reliable signal transmission in industrial environments. UL 94V-0 compliant for safety, it offers a contact voltage of 333V AC, 2A amperage, and 5000 MΩ insulation resistance. The closed entry housing and short point contact shape provide secure mating, while the termination posts facilitate easy through-hole soldering on a 1.57mm PCB. RoHS compliant and offering a temperature rating suitable for standard applications, this connector is ideal for board-to-board and mezzanine stacking setups. Upgrade your connectivity solution with this high-performance component.

