| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-147729-0 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 21 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Tin |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 250 VAC |
| SKU: | AMP7-147729-0 |
7-147729-0
| Heilind Number: | AMP7-147729-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-147729-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance board-to-board socket, designed for seamless vertical mounting. Featuring 21 positions with a pitch of 2.54 mm (.1 in), it ensures reliable and efficient connections in your electronic assemblies. Constructed with durable Polyester-GF housing and contact areas plated with Tin, this connector guarantees longevity and optimal performance. With a current rating of 2 A and an operating voltage of 250 VAC, it is suitable for a wide range of applications. Its surface mount termination method and RoHS compliance make it easy to integrate into your designs with environmental responsibility in mind. Perfect for Mezzanine & Board Stacking setups, this connector is a must-have component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/05/2021 | PCN-21-106156 - Resin change for the housing from existing PCT grade to a readily available PCT grade. No effect on functionality. Parts have been validated | Download | |||

