| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1532020-9 |
| Gender: | Receptacle |
| Contact Type: | Socket |
| GPL: | B79 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | L917 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | MCDG3-B-9SS,095-0604-2005 7-1532020-9 |
| SKU: | AMP7-1532020-9 |
7-1532020-9
| Heilind Number: | AMP7-1532020-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1532020-9 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance micro-D connector features a robust socket contact design, making it ideal for aerospace, defense, and marine applications. With reflow solder capability up to 260°C, it ensures reliable connectivity in demanding environments. Preloaded for convenience, it offers seamless integration into your system. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Perfect for use in IO applications, this connector guarantees secure and efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009453 - Manufacturing location change. | Download | |||

