7-1546119-0

Heilind Number:AMP7-1546119-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1546119-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3WWV-06-008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1546119-0
Color:Black
Series:Buchanan 3 Series
Amperage:10 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Solderless Wire Wrap
Body Orientation:Straight
Pitch:.25 in, 6.35 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:M3
Package Quantity:250
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E456
Wire Size:.05 - 1.4 mm², 30 - 16 AWG
Screw Material:Steel
Length:1.55 in, 39.3 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Screw Plating Finish:Bright
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:7-1546119-0 3WWV-06-008
SKU:AMP7-1546119-0

Detailed Description

Enhance connectivity with our 3 Series Buchanan Terminal Block, a vital component for secure and efficient electrical connections. Crafted from UL 94V-0-rated thermoplastic in sleek black, this straight, single-row terminal block boasts six contacts, meeting high industry standards. With a 10A amperage and 300V voltage rating, it ensures reliable performance in various applications. Solderless wire wrap termination simplifies installation, while its 6.35mm pitch and M3 screw size guarantee compatibility with standard setups. Featuring a space-saving vertical mount angle and wave solder capability, it's ideal for industrial use. Each package contains 250 terminal blocks, making it a cost-effective solution for bulk installations. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Upgrade your systems with this essential component, designed for durability and convenience.